PHOENIX CONTACT1878846Steckverbinder, Klemmenblöcke
Conn PC Terminal Block F 6 POS 3.5mm Screw Cable Mount 8A Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| PC Terminal Block | |
| F | |
| 6 | |
| 3.5 | |
| 6 | |
| Screw | |
| 8 | |
| 160V | |
| 5 | |
| -40 | |
| 100 | |
| Cardboard | |
| 4.053 | |
| 21 | |
| 16.1 | |
| Black | |
| Cable Mount |
Phoenix Contact's 1878846 PCB terminal block will ensure strong connections between circuits. This F connector has 6 contacts that are plated with tin. It has a female type gender. Its pitch is 3.5 mm. It has a maximum voltage rating of 160 V. This device has a maximum current rating of 8 A. Its wire is 14-30 AWG. It uses the screw termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

