PHOENIX CONTACT1881338Steckverbinder, Klemmenblöcke
Conn Spring Cage F 3 POS 2.5mm Push-In Spring ST Cable Mount 4A Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Spring Cage | |
| F | |
| 3 | |
| 2.5 | |
| 1 | |
| 3 | |
| Push-In Spring | |
| Straight | |
| 4 | |
| 160V | |
| 5 | |
| -40 | |
| 100 | |
| Cardboard | |
| 1.82 | |
| 8.1 | |
| 19.05 | |
| 11.75 | |
| Green | |
| Cable Mount |
Keep your connections strong with this spring cage 1881338 PCB terminal block from Phoenix Contact utilizing clamps and screws. This F connector has 3 contacts that are plated with tin. It has a female type gender. This is a 1-row connector. It has a straight body orientation. Its pitch is 2.5 mm. It has a maximum voltage rating of 160 V. This device has a maximum current rating of 4 A. 1881338 is housed in polyamide. Its wire is 20-26 AWG. This product is 8.1 mm long, 11.75 mm tall and 19.2 mm deep.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

