PHOENIX CONTACT1881477Steckverbinderleisten und Leiterplattenbuchsen
Conn Shrouded Header (4 Sides) HDR 5 POS 2.5mm Solder RA Side Entry Thru-Hole Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 5 | |
| 1 | |
| Solder | |
| 2.5 | |
| Right Angle | |
| 4 | |
| 160V | |
| 5 | |
| -40 | |
| 100 | |
| Cardboard | |
| 1.048 | |
| 14.4 | |
| 10.1 | |
| 8.1 | |
| 3.8 | |
| Through Hole |
Support physical configuration options for jumper posts by mounting this shrouded 1881477 header connector from Phoenix Contact. This HDR connector has 5 contacts that are plated with tin. It has a right angle body orientation. This is a 1-row connector. It has a header type gender. Its pitch is 2.5 mm. It has a maximum voltage rating of 160 V. This device has a maximum current rating of 4 A. It uses the solder termination method. This product is 14.4 mm long, 8.1 mm tall and 10.1 mm deep. 1881477 is housed in green polyamide.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

