PHOENIX CONTACT1881600Steckverbinderleisten und Leiterplattenbuchsen
Conn Shrouded Header (4 Sides) HDR 7 POS 2.5mm Solder ST Top Entry Thru-Hole Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 7 | |
| 1 | |
| Solder | |
| 2.5 | |
| Straight | |
| 4 | |
| 160V | |
| 5 | |
| 2 | |
| -40 | |
| 100 | |
| 25 | |
| Cardboard | |
| 1.354 | |
| 19.4 | |
| 8.1 | |
| 10.1 | |
| 3.5 | |
| Through Hole |
Thanks to Phoenix Contact's shrouded 1881600 header connector, you can reduce the possibility of accidentally shorting out any pins on your printed circuit. This HDR connector has 7 contacts that are plated with tin. It has a straight body orientation. This is a 1-row connector. Its pitch is 2.5 mm. It has a maximum voltage rating of 160 V. It has a header type gender. This device has a maximum current rating of 4 A. This product is 19.4 mm long, 10.1 mm tall and 8.1 mm deep. 1881600 is housed in green polyamide. It uses the solder termination method.
| EDA / CAD Models |
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

