PHOENIX CONTACT1883103Steckverbinder, Klemmenblöcke
Conn Spring Cage F 8 POS 5mm ST Cable Mount 10A
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| Automotive | No |
| PPAP | No |
| Spring Cage | |
| F | |
| 8 | |
| 5 | |
| 1 | |
| 8 | |
| Straight | |
| 10 | |
| 320V | |
| 1000000 | |
| -40 | |
| 100 | |
| 12.249 | |
| 36.4 | |
| 24.05 | |
| 17.5 | |
| Green | |
| Cable Mount |
Create a bridge between two sides of a circuit by implementing this spring cage 1883103 PCB terminal block from Phoenix Contact. This F connector has 8 contacts that are plated with tin. It has a straight body orientation. This is a 1-row connector. It has a maximum voltage rating of 320 V. It has a female type gender. Its pitch is 5 mm. This device has a maximum current rating of 10 A. 1883103 is housed in polyamide. This product is 36.4 mm long, 17.5 mm tall and 24.05 mm deep. Its wire is 16-24 AWG.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

