PHOENIX CONTACT1883310Steckverbinder, Klemmenblöcke

Conn Terminal Block F 8 POS 5.08mm IDT ST Cable Mount 10A

Create a bridge between two sides of a circuit by implementing this 1883310 PCB terminal block from Phoenix Contact. This F connector has 8 contacts that are plated with tin. It has a maximum voltage rating of 630 V. Its pitch is 5.08 mm. It has a straight body orientation. It has a female type gender. This is a 1-row connector. This device has a maximum current rating of 10 A. 1883310 is housed in polyamide. This product is 41.46 mm long, 15 mm tall and 28.2 mm deep. Its wire is 18-20 AWG.

No Stock Available

Quantity Increments of 1 Minimum 50
  • Manufacturer Lead Time:
    9 Wochen
    • Price: 9,9196 €
    1. 50+9,9196 €

Playbook: Smarte Drohnen-Systeme

Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.