PHOENIX CONTACT1889275Steckverbinder, Klemmenblöcke
Conn PC Terminal Block 1 POS Solder Thru-Hole 16A
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| PC Terminal Block | |
| 1 | |
| 1 | |
| 1 | |
| Solder | |
| 16 | |
| 400V | |
| -40 | |
| 100 | |
| 2.416 | |
| 5 | |
| 21 | |
| 26 | |
| Green | |
| Through Hole |
Connect test equipment together with other components by using this pc terminal block 1889275 PCB terminal block from Phoenix Contact. It has a maximum voltage rating of 400 V. This is a 1-row connector. 1889275 is housed in polyamide. This device has a maximum current rating of 16 A. It uses the solder termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

