PHOENIX CONTACT1890976Steckverbinder, Klemmenblöcke
Conn PC Terminal Block 3 POS 5mm Solder ST Thru-Hole 24A Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| PC Terminal Block | |
| 3 | |
| 5 | |
| 1 | |
| 3 | |
| Solder | |
| Straight | |
| 24 | |
| 400V | |
| 5 | |
| -40 | |
| 100 | |
| Cardboard | |
| 4.381 | |
| 15 | |
| 9.5 | |
| 15 | |
| Green | |
| Through Hole |
Ideal for testing purposes this 1890976 PCB terminal block manufactured from Phoenix Contact will exceed your needs. Its pitch is 5 mm. It has a straight body orientation. This is a 1-row connector. It has a maximum voltage rating of 250 V@IEC|300V@UL. 1890976 is housed in polyamide. This device has a maximum current rating of 16@IEC|10@UL A. Its wire is 14-24@IEC|12-30@UL AWG. It uses the solder termination method. This product is 15 mm long, 15 mm tall and 9.5 mm deep.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

