PHOENIX CONTACT1891072Steckverbinder, Klemmenblöcke
Conn Spring Cage 3 POS 3.5mm Solder RA Thru-Hole 4A Cardboard
| Compliant | |
| EAR99 | |
| LTB | |
| 8536.69.40.51 | |
| Automotive | No |
| PPAP | No |
| Spring Cage | |
| 3 | |
| 3.5 | |
| 1 | |
| 3 | |
| Solder | |
| Right Angle | |
| 4 | |
| 250V | |
| -40 | |
| 100 | |
| Cardboard | |
| 1.095 | |
| 11 | |
| 7 | |
| 9.5 | |
| Green | |
| Through Hole |
This spring cage 1891072 PCB terminal block manufactured from Phoenix Contact will bridge different sections of wires together. It has a maximum voltage rating of 250 V. It has a right angle body orientation. This is a 1-row connector. Its pitch is 3.5 mm. 1891072 is housed in polybutylene terephthalate. This device has a maximum current rating of 4 A. Its wire is 20-26 AWG. It uses the solder termination method. This product is 11 mm long, 9.5 mm tall and 7 mm deep.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

