PHOENIX CONTACT1891124Steckverbinder, Klemmenblöcke
Conn PC Terminal Block 8 POS 3.5mm Solder ST Thru-Hole 4A Cardboard
| Compliant | |
| EAR99 | |
| LTB | |
| 8536.69.40.51 | |
| Automotive | No |
| PPAP | No |
| PC Terminal Block | |
| 8 | |
| 3.5 | |
| 1 | |
| 8 | |
| Solder | |
| Straight | |
| 4 | |
| 250V | |
| 1000000 | |
| -40 | |
| 100 | |
| Cardboard | |
| 2.71 | |
| 26.8 | |
| 7 | |
| 9.5 | |
| Green | |
| Through Hole |
Need to ensure strong connections between circuits? This spring cage 1891124 PCB terminal block from Phoenix Contact will do just that! Its pitch is 3.5 mm. It has a maximum voltage rating of 250 V. It has a right angle body orientation. This is a 1-row connector. This device has a maximum current rating of 4 A. 1891124 is housed in polybutylene terephthalate. This product is 26.8 mm long, 9.5 mm tall and 7 mm deep. Its wire is 20-26 AWG. It uses the solder termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

