50-75% Rabatt
PHOENIX CONTACT1892929Steckverbinderleisten und Leiterplattenbuchsen
Conn Shrouded Header (4 Sides) HDR 3 POS 5mm Wall Mount Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 3 | |
| 5 | |
| 12 | |
| 320V | |
| 5 | |
| 1.5 | |
| -40 | |
| 105 | |
| 25 | |
| Cardboard | |
| 3.757 | |
| 35 | |
| 17.5 | |
| 20.2 | |
| Wall Mount |
As an added safety precaution, the wire to board 1892929 header connector from Phoenix Contact will prevent and protect components on your circuit board from accidentally touching each other. This HDR connector has 3 contacts that are plated with tin. It has a header type gender. Its pitch is 5 mm. This device has a maximum current rating of 12 A.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

