PHOENIX CONTACT1896284Steckverbinderleisten und Leiterplattenbuchsen
Conn Shrouded Header (4 Sides) HDR 8 POS 5.08mm Solder ST Thru-Hole Cardboard
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 8 | |
| Solder | |
| 5.08 | |
| Straight | |
| 12 | |
| 320V | |
| 5 | |
| 2.5 | |
| -40 | |
| 100 | |
| 25 | |
| Cardboard | |
| 3.25 | |
| 42.64 | |
| 12 | |
| Through Hole |
This wire to board 1896284 header connector from Phoenix Contact reduces the possibility of accidentally shorting pins when a board is being used. This HDR connector has 8 contacts that are plated with tin. It has a header type gender. It has a maximum voltage rating of 250 V. Its pitch is 5.08 mm. This device has a maximum current rating of 12 A.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

