PHOENIX CONTACT1896417Steckverbinder, Klemmenblöcke
Conn PC Terminal Block F 4 POS 3.81mm Screw ST Cable Mount 8A Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| Automotive | No |
| PPAP | No |
| PC Terminal Block | |
| F | |
| 4 | |
| 3.81 | |
| 1 | |
| 4 | |
| Screw | |
| Straight | |
| 8 | |
| 160V | |
| 5 | |
| -40 | |
| 100 | |
| Cardboard | |
| 3.187 | |
| 16.03 | |
| 10.4 | |
| Black | |
| Cable Mount |
Joining multiple circuits is easy with this 1896417 PCB terminal block from Phoenix Contact. This F connector has 4 contacts that are plated with tin. It has a maximum voltage rating of 160 V. Its pitch is 3.81 mm. It has a straight body orientation. It has a female type gender. This is a 1-row connector. This device has a maximum current rating of 8 A. It uses the screw termination method. Its wire is 14-30 AWG.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

