50-75% Rabatt
PHOENIX CONTACT1897403Steckverbinder, Klemmenblöcke
Conn Terminal Block F 3 POS 3.81mm IDT RA Cable Mount 6A Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Terminal Block | |
| F | |
| 3 | |
| 3.81 | |
| 1 | |
| 3 | |
| IDT | |
| Right Angle | |
| 6 | |
| 200V | |
| -40 | |
| 100 | |
| Cardboard | |
| 2.98 | |
| 12.22 | |
| 22.3 | |
| 12.9 | |
| Green | |
| Cable Mount |
When you implement this 1897403 PCB terminal block from Phoenix Contact, you will get the best connections results for your circuit! This F connector has 3 contacts that are plated with tin. This is a 1-row connector. It has a female type gender. It has a right angle body orientation. It has a maximum voltage rating of 200 V. Its pitch is 3.81 mm. 1897403 is housed in polyamide. This device has a maximum current rating of 6 A. It uses the idt termination method. This product is 12.22 mm long, 12.9 mm tall and 22.3 mm deep. Its wire is 20-22 AWG.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

