PHOENIX CONTACT1899032Steckverbinderleisten und Leiterplattenbuchsen

Conn Shrouded Header (4 Sides) HDR 7 POS 5.08mm Solder RA Wall Mount

As an added safety precaution, the shrouded 1899032 header connector from Phoenix Contact will prevent and protect components on your circuit board from accidentally touching each other. This HDR connector has 7 contacts that are plated with tin. It has a maximum voltage rating of 320 V. It has a right angle body orientation. It has a header type gender. This is a 1-row connector. Its pitch is 5.08 mm. This device has a maximum current rating of 12 A. It uses the solder termination method. This product is 65.32 mm long, 18.2 mm tall and 12 mm deep. 1899032 is housed in green polybutylene terephthalate.

Import TariffMay apply to this part

No Stock Available

Quantity Increments of 1 Minimum 50
  • Manufacturer Lead Time:
    5 Wochen
    • Price: 8,0458 €
    1. 50+8,0458 €

UAV-Bedrohungen wirksam abwehren

So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.