PHOENIX CONTACT1899058Steckverbinderleisten und Leiterplattenbuchsen
Conn Shrouded Header (4 Sides) HDR 9 POS 5.08mm Solder RA Wall Mount
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 9 | |
| 1 | |
| Solder | |
| 5.08 | |
| Right Angle | |
| 12 | |
| 320V | |
| -40 | |
| 100 | |
| 8.416 | |
| 75.84 | |
| 12 | |
| 18.2 | |
| Wall Mount |
Reduce the possibility of accidentally shorting pins when using a printed circuit board with this shrouded 1899058 header connector from Phoenix Contact. This HDR connector has 9 contacts that are plated with tin. It has a header type gender. Its pitch is 5.08 mm. This is a 1-row connector. It has a right angle body orientation. It has a maximum voltage rating of 320 V. This device has a maximum current rating of 12 A. It uses the solder termination method. 1899058 is housed in green polybutylene terephthalate. This product is 75.84 mm long and 12 mm.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

