PHOENIX CONTACT1899401Steckverbinderleisten und Leiterplattenbuchsen
Conn Shrouded Header (4 Sides) HDR 14 POS 5.08mm Solder ST Wall Mount
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 14 | |
| 1 | |
| Solder | |
| 5.08 | |
| Straight | |
| 12 | |
| 320V | |
| 5 | |
| 2.3 | |
| -40 | |
| 105 | |
| 25 | |
| 100.88 | |
| 12 | |
| 18.2 | |
| Wall Mount |
Make strong and binding connections on your circuit boards by adopting this shrouded 1899401 connector from Phoenix Contact. This HDR connector has 14 contacts that are plated with tin. This is a 1-row connector. It has a header type gender. Its pitch is 5.08 mm. It has a straight body orientation. It has a maximum voltage rating of 320 V. This device has a maximum current rating of 12 A. 1899401 is housed in green polybutylene terephthalate. It uses the solder termination method. This product is 100.88 mm long, 18.2 mm tall and 12 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

