PHOENIX CONTACT1899414Steckverbinderleisten und Leiterplattenbuchsen
Conn Shrouded Header (4 Sides) HDR 15 POS 5.08mm Solder ST Wall Mount
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 15 | |
| 1 | |
| Solder | |
| 5.08 | |
| Straight | |
| 12 | |
| 320V | |
| 5 | |
| 2.3 | |
| -40 | |
| 105 | |
| 25 | |
| 11.116 | |
| 105.96 | |
| 12 | |
| 18.2 | |
| Wall Mount |
Mount this shrouded 1899414 header connector from Phoenix Contact on a jumper post on your PCB to support physical configuration options. This HDR connector has 15 contacts that are plated with tin. It has a header type gender. It has a maximum voltage rating of 320 V. Its pitch is 5.08 mm. It has a straight body orientation. This is a 1-row connector. This device has a maximum current rating of 12 A. This product is 105.96 mm long, 18.2 mm tall and 12 mm deep. 1899414 is housed in green polybutylene terephthalate. It uses the solder termination method.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

