Murata Power Solutions18R104CInduktor verbleit
Inductor High Current Wirewound 100uH 10% 1KHz 40Q-Factor 1.2A 100mOhm DCR RDL
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| High Current | |
| Wirewound | |
| 100u | |
| 10% | |
| 1K | |
| 1.2 | |
| 1.2 | |
| 0.1 | |
| 40(Typ) | |
| 100K | |
| 7.4M(Typ) | |
| Through Hole | |
| Radial | |
| 7.2 | |
| 2 | |
| 0 | |
| 70 | |
| 13.7 | |
| 15.9 |
This high current 18R104C leaded inductor from Murata Power Solutions is constructed on a core with concentric leads on opposite ends of the core. This part has a pitch of 7.2 mm. This leaded inductor has a minimum operating temperature of 0 °C and a maximum of 70 °C. This product is 15.9 mm tall. This leaded inductor has a maximum DC current of 1.2 A with a maximum resistance of 100m Ohm. It has an inductance of 100u H. This device is made with wirewound technology. It has a tolerance of 10%. Its test frequency is 1K Hz, while its minimum self-resonant frequency is 7.4M(Typ) Hz.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
