Murata Power Solutions18R105CInduktor verbleit
Inductor High Current Wirewound 1mH 10% 1KHz 92Q-Factor 440mA 1Ohm DCR RDL
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| High Current | |
| Wirewound | |
| 1000u | |
| 10% | |
| 1K | |
| 0.44 | |
| 0.44 | |
| 1 | |
| 92(Typ) | |
| 50K | |
| 1.82M(Typ) | |
| Through Hole | |
| Radial | |
| 7.2 | |
| 2 | |
| 0 | |
| 70 | |
| 13.7 | |
| 15.9 |
This high current 18R105C leaded inductor from Murata Power Solutions is very suitable for tape and reel packaging for auto placement. This part has a pitch of 7.2 mm. This leaded inductor has an operating temperature range of 0 °C to 70 °C. This product is 15.9 mm tall. This leaded inductor has a maximum DC current of 440m A with a maximum resistance of 1 Ohm. It has an inductance of 1m H. Its test frequency is 1K Hz, while its minimum self-resonant frequency is 1.82M(Typ) Hz. This device utilizes wirewound technology. It has a tolerance of 10%.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
