| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Dummy Plug | |
| Metal | |
| 35 | |
| 39 | |
| 10.5 |
Use this specially engineered blanking piece 19000005072 connector accessory from Harting to finish your total connector assembly. It has a straight body orientation. This product is 10.5 mm long, 39 mm tall and 35 mm deep with a diameter of 39 mm.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

