Grayhill19001-03ULDrehschalter
Switch Rotary SP3T 3 Flatted Shaft Solder Lug 15A 220VAC 120VDC
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Flatted Shaft | |
| SP3T | |
| 30 | |
| 3 | |
| 1 | |
| 1 | |
| 15@120VAC | |
| 2500VAC | |
| 100000 | |
| 10 | |
| 0.254 | |
| 6.35 | |
| 12.7 | |
| Non-Shorting | |
| Fixed | |
| Panel Mount | |
| Solder Lug | |
| 12 | |
| Phenolic | |
| Straight | |
| 9.53 | |
| 42.85 | |
| 42.85 | |
| 50.8 | |
| 50.8 | |
| 46.36 |
If you need more than just two switch positions, look no further, this 19001-03UL rotary switch from Grayhill will handle just that. It has a SP3T configuration. This device has a maximum current rating of 15 A @ 120VAC. The 19001-03UL rotary limit switch has a solder lug termination style. The maximum AC voltage rating is 220 VAC and the maximum DC voltage rating is 120 VDC. This product is 50.8 mm long, 46.36 mm tall and 50.8 mm deep.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

