Grayhill19001-05ULDrehschalter
Switch Rotary SP5T 5 Flatted Shaft Solder Lug 15A 220VAC 120VDC
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Flatted Shaft | |
| SP5T | |
| 30 | |
| 5 | |
| 1 | |
| 1 | |
| 15@120VAC | |
| 2500VAC | |
| 100000 | |
| 10 | |
| 0.254 | |
| 6.35 | |
| 12.7 | |
| Non-Shorting | |
| Fixed | |
| Panel Mount | |
| Solder Lug | |
| 12 | |
| Phenolic | |
| Straight | |
| 9.53 | |
| 42.85 | |
| 42.85 | |
| 50.8 | |
| 50.8 | |
| 46.36 |
Operated by rotation, this 19001-05UL rotary switch from Grayhill gives the ability to have more than just two switch positions. It has a SP5T configuration. This device has a maximum current rating of 15 A @ 120VAC. The 19001-05UL rotary limit switch has a solder lug termination style. The maximum AC voltage rating is 220 VAC and the maximum DC voltage rating is 120 VDC. This product is 50.8 mm long, 46.36 mm tall and 50.8 mm deep.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

