PHOENIX CONTACT1900895Steckverbinder, Klemmenblöcke
Conn Terminal Block F 3 POS 5.08mm Screw RA Cable Mount 8A
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Terminal Block | |
| F | |
| 3 | |
| 5.08 | |
| 1 | |
| 3 | |
| Screw | |
| Right Angle | |
| 8 | |
| 320V | |
| 5 | |
| -40 | |
| 100 | |
| 3.114 | |
| 24.36 | |
| 15.5 | |
| 11.1 | |
| Green | |
| Cable Mount |
Joining multiple circuits is easy with this 1900895 PCB terminal block from Phoenix Contact. This F connector has 3 contacts that are plated with tin. It has a maximum voltage rating of 320 V. It has a right angle body orientation. This is a 1-row connector. Its pitch is 5.08 mm. It has a female type gender. 1900895 is housed in polyamide. This device has a maximum current rating of 8 A. It uses the screw termination method. Its wire is 16-28 AWG. This product is 24.36 mm long, 11.1 mm tall and 15.5 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

