50-75% Rabatt
PHOENIX CONTACT1905227Steckverbinder, Klemmenblöcke
Conn PC Terminal Block F 2 POS Solder Thru-Hole 17.5A
| Compliant | |
| EAR99 | |
| LTB | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| PC Terminal Block | |
| F | |
| 2 | |
| 2 | |
| 2 | |
| Solder | |
| 17.5 | |
| 400V | |
| -40 | |
| 100 | |
| 2.736 | |
| 5.08 | |
| 24 | |
| 25.5 | |
| Green | |
| Through Hole |
Perfect for troubleshooting this pc terminal block 1905227 PCB terminal block manufactured from Phoenix Contact will help isolate sections of a circuit. This F connector has 2 F contacts. This is a 2-row connector. It has a female type gender. It has a maximum voltage rating of 400 V. 1905227 is housed in polyamide. This device has a maximum current rating of 17.5 A. It uses the solder termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

