PHOENIX CONTACT1907539Steckverbinder, Klemmenblöcke
Conn PC Terminal Block 1 POS Solder ST Thru-Hole 32A Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| PC Terminal Block | |
| 1 | |
| 1 | |
| 1 | |
| Solder | |
| Straight | |
| 32 | |
| 630V | |
| -40 | |
| 100 | |
| Cardboard | |
| 5.726 | |
| 11.5 | |
| 29 | |
| 23 | |
| Green | |
| Through Hole |
Connecting one or more circuits together, this spring cage 1907539 PCB terminal block from Phoenix Contact is a must-have! This is a 1-row connector. It has a maximum voltage rating of 630 V. It has a straight body orientation. This device has a maximum current rating of 32 A. 1907539 is housed in polyamide. Its wire is 10-24 AWG. This product is 29 mm deep. It uses the solder termination method.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

