Reduced Price
PHOENIX CONTACT1907924Steckverbinder, Klemmenblöcke
Conn Terminal Block 1 POS Solder RA Thru-Hole
| Compliant | |
| EAR99 | |
| LTB | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Terminal Block | |
| 1 | |
| 1 | |
| 1 | |
| Solder | |
| Right Angle | |
| 0 | |
| 70 | |
| 3.6 | |
| 10.97 | |
| 29.2 | |
| 11 | |
| Black | |
| Through Hole |
This pc terminal block 1907924 PCB terminal block from Phoenix Contact will join multiple circuits by connecting to the bare wire. This F connector has a single F contact. It has a right angle body orientation. It has a female type gender. This is a 1-row connector. This product is 10.16 mm long, 10.2 mm tall and 69.2 mm deep. It uses the solder termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

