PHOENIX CONTACT1908114Steckverbinder, Klemmenblöcke
Conn PC Terminal Block F 7 POS 2.5mm Push-In Spring ST Cable Mount 4A Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| PC Terminal Block | |
| F | |
| 7 | |
| 2.5 | |
| 7 | |
| Push-In Spring | |
| Straight | |
| 4 | |
| 160V | |
| 5 | |
| -40 | |
| 100 | |
| Cardboard | |
| 4.041 | |
| 18.1 | |
| 19.5 | |
| Black | |
| Cable Mount |
Keep your connections strong with this spring cage 1908114 PCB terminal block from Phoenix Contact utilizing clamps and screws. This F connector has 7 contacts that are plated with tin. Its pitch is 2.5 mm. It has a maximum voltage rating of 160 V. It has a female type gender. It has a straight body orientation. This device has a maximum current rating of 4 A. 1908114 is housed in polyamide. Its wire is 20-28 AWG.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

