Grayhill19101-06ULDrehschalter

Switch Rotary SP6T 6 Flatted Shaft Faston 15A 220VAC 120VDC

Operated by rotation, this 19101-06UL rotary switch from Grayhill gives the ability to have more than just two switch positions. This device has a maximum current rating of 15 A @ 120VAC. It has a SP6T configuration. The 19101-06UL rotary limit switch has a faston termination style. The maximum AC voltage rating is 220 VAC and the maximum DC voltage rating is 120 VDC. This product is 57.91 mm long, 46.36 mm tall and 57.91 mm deep.

No Stock Available

Quantity Increments of 1 Minimum 25
  • Manufacturer Lead Time:
    16 Wochen
    • Price: 50,0273 €
    1. 1+50,0273 €
    2. 100+45,4856 €
    3. 250+43,9545 €

Playbook: Smarte Drohnen-Systeme

Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.