PHOENIX CONTACT1910403Steckverbinder, Klemmenblöcke
Conn Spring Cage F 7 POS 5mm ST Cable Mount 12A
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| Automotive | No |
| PPAP | No |
| Spring Cage | |
| F | |
| 7 | |
| 5 | |
| 1 | |
| 7 | |
| Straight | |
| 12 | |
| 320V | |
| 5 | |
| -40 | |
| 100 | |
| 11.42 | |
| 35.1 | |
| 25.6 | |
| 15 | |
| Green | |
| Cable Mount |
This spring cage 1910403 PCB terminal block from Phoenix Contact will join multiple circuits by connecting to the bare wire. This F connector has 7 contacts that are plated with tin. It has a female type gender. It has a straight body orientation. This is a 1-row connector. It has a maximum voltage rating of 320 V. Its pitch is 5 mm. 1910403 is housed in polyamide. This device has a maximum current rating of 12 A. This product is 35.1 mm long, 15 mm tall and 25.6 mm deep. Its wire is 12-24 AWG.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

