PHOENIX CONTACT1910678Steckverbinder, Klemmenblöcke
Conn PC Terminal Block M 2 POS 5mm Push-In Spring ST Cable Mount 12A
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| Automotive | No |
| PPAP | No |
| PC Terminal Block | |
| M | |
| 2 | |
| 5 | |
| 1 | |
| 2 | |
| Push-In Spring | |
| Straight | |
| 12 | |
| 320V | |
| 5 | |
| -40 | |
| 100 | |
| 3.448 | |
| 12 | |
| 27 | |
| 15 | |
| Green | |
| Cable Mount |
Connect test equipment together with other components by using this spring cage 1910678 PCB terminal block from Phoenix Contact. This M connector has 2 M contacts. It has a straight body orientation. Its pitch is 5 mm. This is a 1-row connector. It has a maximum voltage rating of 320 V. It has a male type gender. 1910678 is housed in polyamide. This device has a maximum current rating of 12 A. Its wire is 12-24 AWG. This product is 12 mm long, 15 mm tall and 27 mm deep.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

