PHOENIX CONTACT1912663Steckverbinder, Klemmenblöcke
Conn Terminal Block F 6 POS 5.08mm Screw ST Cable Mount 16A Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| Automotive | No |
| PPAP | No |
| Terminal Block | |
| F | |
| 6 | |
| 5.08 | |
| 1 | |
| 6 | |
| Screw | |
| Straight | |
| 16 | |
| 320V | |
| -40 | |
| 100 | |
| Cardboard | |
| 13.644 | |
| 40.64 | |
| 12.6 | |
| 26 | |
| Green | |
| Cable Mount |
Joining multiple circuits is easy with this 1912663 PCB terminal block from Phoenix Contact. This F connector has 6 contacts that are plated with tin. It has a maximum voltage rating of 320 V. Its pitch is 5.08 mm. It has a female type gender. This is a 1-row connector. It has a straight body orientation. This device has a maximum current rating of 16 A. 1912663 is housed in polyamide. It uses the screw termination method. This product is 40.64 mm long, 26 mm tall and 12.6 mm deep. Its wire is 12-24 AWG.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

