PHOENIX CONTACT1913510Steckverbinder, Klemmenblöcke
Conn Terminal Block F 3 POS 10.16mm Screw RA Cable Mount 41A Cardboard
| Compliant | |
| EAR99 | |
| LTB | |
| 8536.69.40.51 | |
| Automotive | No |
| PPAP | No |
| Terminal Block | |
| F | |
| 3 | |
| 10.16 | |
| 1 | |
| 3 | |
| Screw | |
| Right Angle | |
| 41 | |
| 1000V | |
| 5 | |
| -40 | |
| 100 | |
| Cardboard | |
| 29.52 | |
| 39 | |
| 27.55 | |
| Green | |
| Cable Mount |
Join your electrical circuits and ensure strong connections with this 1913510 PCB terminal block from Phoenix Contact. This F connector has 3 contacts that are plated with silver. Its pitch is 10.16 mm. It has a maximum voltage rating of 1000 V. It has a right angle body orientation. This is a 1-row connector. It has a female type gender. 1913510 is housed in polyamide. This device has a maximum current rating of 41 A. This product is 29.52 mm long, 27.55 mm tall and 39 mm deep. Its wire is 8-18 AWG. It uses the screw termination method.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

