| Compliant | |
| EAR99 | |
| Active | |
| 8533.40.80.70 | |
| Automotive | No |
| PPAP | No |
| 2 | |
| 15 | |
| 15 to 40 | |
| 70°C(Max) | |
| -60 | |
| 150 | |
| 50000 | |
| 25000 to 120000 | |
| Temperature Measurement|Temperature Indication|Temperature Control | |
| 2.41 | |
| Radial | |
| Through Hole |
Easily measure temperature by implementing this 192-503QET-A01 thermistor by Honeywell. This part has a temperature range of -60 °C to 150 °C. It has 2 terminals. This product has a diameter of 2.41 mm.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

