HARTING19200030720Schrumpfbalgenadapter
Hood 180° 3A Shell Size Polycarbonate Single Lock Han®
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Backshells | |
| 20 | |
| 3A | |
| 180° | |
| Polycarbonate | |
| Single Lock | |
| -40 | |
| 125 | |
| Pebble Gray | |
| Hood | |
| 35 | |
| Han® |
Securely connect and protect the interconnecting parts of a cable wire using this hood 19200030720 backshell from Harting. This product is 35 mm long.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

