HARTING19200100446Schrumpfbalgenadapter
Hood 180° 10A Shell Size Powder Die Cast Aluminum Single Lock
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| Automotive | No |
| PPAP | No |
| Backshells | |
| 25 | |
| 10A | |
| 180° | |
| Die Cast Aluminum | |
| Powder | |
| Single Lock | |
| -40 | |
| 125 | |
| Dust Gray | |
| Hood | |
| 71.7 |
For a solid connection implement this hood 19200100446 backshell from Harting in your coaxial cable. Its shell size arrangement has powder plating. This cable strain relief has a minimum operating temperature of -40 °C and a maximum of 125 °C. This product is 67.2 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

