HARTING19200160446Schrumpfbalgenadapter
Hood 180° 16A Shell Size Powder Die Cast Aluminum Single Lock Han®
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Backshells | |
| 25 | |
| 16A | |
| 180° | |
| Die Cast Aluminum | |
| Powder | |
| Single Lock | |
| -40 | |
| 125 | |
| Dust Gray | |
| Hood | |
| 88.3 | |
| Han® |
Are you looking to complete your total connector assembly? Then you must be looking for this hood 19200160446 backshell from Harting! Its shell size is 16. This has a Connector Rectangular connector. This product is 70.5 mm deep. This cable strain relief has a minimum operating temperature of -40 °C and a maximum of 125 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

