HARTING19200160546Schrumpfbalgenadapter
Hood 90° 16A Shell Size Powder Die Cast Aluminum Single Lock Han®
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.80.00 | |
| Automotive | No |
| PPAP | No |
| Backshells | |
| 25 | |
| 16A | |
| 90° | |
| Die Cast Aluminum | |
| Powder | |
| Single Lock | |
| -40 | |
| 125 | |
| Dust Gray | |
| Hood | |
| 88.3 | |
| Han® |
This specially engineered hood 19200160546 backshell from Harting is designed to provide backshell and environmental protection for your cables and wires. Its shell size is 16. This has a Connector Rectangular connector. This cable strain relief has an operating temperature range of -40 °C to 125 °C. This product is 70.2 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

