PHOENIX CONTACT1922598Steckverbinderleisten und Leiterplattenbuchsen

Conn Wire to Board HDR 5 POS 10.16mm Solder ST Thru-Hole Cardboard

Look no further than the wire to board 1922598 header connector from Phoenix Contact, a great tool to use when board-to-board interconnects is required. This HDR connector has 5 contacts that are plated with silver. This is a 1-row connector. It has a straight body orientation. Its pitch is 10 mm. It has a header type gender. This device has a maximum current rating of 76 A. This product is 15.16 mm deep. It uses the solder termination method.

No Stock Available

Quantity Increments of 1 Minimum 50
  • Manufacturer Lead Time:
    6 Wochen
    • Price: 10,0758 €
    1. 50+10,0758 €

Playbook: Smarte Drohnen-Systeme

Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.