PHOENIX CONTACT1923076Steckverbinder, Klemmenblöcke
Conn Ground Modular Terminal Block F 3 POS Screw G DIN Rail/T DIN Rail
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Ground Modular Terminal Block | |
| F | |
| 3 | |
| 3 | |
| 1 | |
| Screw | |
| -60 | |
| 110 | |
| 24.7 | |
| 50.5 | |
| 6.2 | |
| 54.5 | |
| Green/Yellow | |
| G DIN Rail|T DIN Rail |
Easily mend a cutoff point in a circuit by using this feed-through terminal block 1923076 PCB terminal block from Phoenix Contact. This F connector has 3 F contacts. It has a female type gender. This is a 3-row connector. 1923076 is housed in polyamide. This product is 50.5 mm long, 54.5 mm tall and 6.2 mm deep. Its wire is 12-24 AWG. It uses the screw termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

