PHOENIX CONTACT1924101Steckverbinderleisten und Leiterplattenbuchsen
Conn Shrouded Header (4 Sides) HDR 4 POS 5.08mm Solder RA Side Entry Thru-Hole Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 4 | |
| 1 | |
| Solder | |
| 5.08 | |
| Right Angle | |
| 16 | |
| 320V | |
| 5 | |
| -40 | |
| 100 | |
| 50 | |
| Cardboard | |
| 2.496 | |
| 30.48 | |
| 12 | |
| 8.6 | |
| Contact Plating Thickness | 0 |
| 3.5 | |
| Through Hole |
Reduce safety concerns with this shrouded 1924101 header connector from Phoenix Contact which will reduce the possibility of accidentally shorting pins when a printed circuit board is being used. This HDR connector has 4 contacts that are plated with tin. It has a right angle body orientation. Its pitch is 5.08 mm. It has a maximum voltage rating of 320 V. This is a 1-row connector. It has a header type gender. This device has a maximum current rating of 16 A. This product is 20.32 mm long, 8.6 mm tall and 12 mm deep. 1924101 is housed in green polyamide. It uses the solder termination method.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

