PHOENIX CONTACT1924318Steckverbinderleisten und Leiterplattenbuchsen

Conn Shrouded Header (4 Sides) HDR 3 POS 5.08mm Solder ST Top Entry Thru-Hole Cardboard

Reduce safety concerns with this shrouded 1924318 header connector from Phoenix Contact which will reduce the possibility of accidentally shorting pins when a printed circuit board is being used. This HDR connector has 3 contacts that are plated with tin. It has a header type gender. Its pitch is 5.08 mm. It has a straight body orientation. It has a maximum voltage rating of 320 V. This is a 1-row connector. This device has a maximum current rating of 16 A. This product is 17.24 mm long, 12 mm tall and 8.6 mm deep. It uses the solder termination method. 1924318 is housed in green polyamide.

Import TariffMay apply to this part

No Stock Available

Quantity Increments of 1 Minimum 50
  • Manufacturer Lead Time:
    6 Wochen
    • Price: 0,9191 €
    1. 50+0,9191 €
    2. 100+0,7920 €
    3. 450+0,7547 €

UAV-Bedrohungen wirksam abwehren

So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.