PHOENIX CONTACT1924606Steckverbinderleisten und Leiterplattenbuchsen
Conn Shrouded Header (4 Sides) HDR 10 POS 5.08mm Solder ST Thru-Hole Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 10 | |
| 1 | |
| Solder | |
| 5.08 | |
| Straight | |
| 16 | |
| 320V | |
| 5 | |
| 0.9 | |
| -40 | |
| 100 | |
| 50 | |
| Cardboard | |
| 4.459 | |
| 60.96 | |
| 8.6 | |
| 12 | |
| Through Hole |
Mounting this shrouded 1924606 header connector from Phoenix Contact to your printed circuit board can help you support multiple physical configuration options. This HDR connector has 10 contacts that are plated with tin. This is a 1-row connector. It has a header type gender. Its pitch is 5.08 mm. It has a maximum voltage rating of 320 V. It has a straight body orientation. This device has a maximum current rating of 16 A. It uses the solder termination method. This product is 60.96 mm long, 12 mm tall and 8.6 mm deep. 1924606 is housed in green polyamide.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

