PHOENIX CONTACT1926044Steckverbinderleisten und Leiterplattenbuchsen
Conn Shrouded Header (4 Sides) HDR 5 POS 5.08mm Solder RA Side Entry Thru-Hole Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 5 | |
| 1 | |
| Solder | |
| 5.08 | |
| Right Angle | |
| 12 | |
| 320V | |
| 5 | |
| 0.9 | |
| -40 | |
| 100 | |
| 25 | |
| Cardboard | |
| 2.21 | |
| 31.22 | |
| 12 | |
| 8.6 | |
| Through Hole |
Reduce the possibility of accidentally shorting pins when using a printed circuit board with this shrouded 1926044 header connector from Phoenix Contact. This HDR connector has 5 contacts that are plated with tin. This is a 1-row connector. Its pitch is 5.08 mm. It has a right angle body orientation. It has a maximum voltage rating of 320 V. It has a header type gender. This device has a maximum current rating of 12 A. This product is 31.22 mm long, 8.6 mm tall and 12 mm deep. It uses the solder termination method. 1926044 is housed in green polybutylene terephthalate.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

