PHOENIX CONTACT1926057Steckverbinderleisten und Leiterplattenbuchsen

Conn Shrouded Header (4 Sides) HDR 6 POS 5.08mm Solder RA Side Entry Thru-Hole Cardboard

Mounting this shrouded 1926057 header connector from Phoenix Contact to your printed circuit board can help you support multiple physical configuration options. This HDR connector has 6 contacts that are plated with tin. It has a right angle body orientation. Its pitch is 5.08 mm. It has a maximum voltage rating of 320 V. This is a 1-row connector. It has a header type gender. This device has a maximum current rating of 12 A. It uses the solder termination method. 1926057 is housed in green polybutylene terephthalate. This product is 32.48 mm long, 8.6 mm tall and 12 mm deep.

No Stock Available

Quantity Increments of 1 Minimum 50
  • Manufacturer Lead Time:
    4 Wochen
    • Price: 2,0481 €
    1. 50+2,0481 €
    2. 100+1,6826 €

KI-Systeme in der Medizin

Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.