ITT Corporation192990-0980Einzeladersteckverbinder, Gehäuse
Conn Housing PL 6 POS Crimp ST Cable Mount Black
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| Automotive | No |
| PPAP | No |
| Housing | |
| PL | |
| 6 | |
| 1 | |
| Crimp | |
| Straight | |
| 10 | |
| 250VAC | |
| 5000 | |
| -55 | |
| 105 | |
| 500 | |
| Cable Mount |
Do you need a solution for housing discrete wires because a direct socket to board linkage is not functional? Then this 192990-0980 discrete wire housing from ITT is perfect for you! This PL connector has 6 PL contacts. It has a maximum voltage rating of 250 VAC. It has a straight body orientation. It has a plug type gender. This device has a maximum current rating of 10 A. 192990-0980 is housed in black nylon. This rectangle connector has an operating temperature of -55 to 105 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
