ITT Corporation192990-2500Steckverbinder, Kontakt
Contact PIN Crimp ST Cable Mount 20-22AWG Reel
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Connector Circular | |
| Signal | |
| PIN | |
| Crimp | |
| Straight | |
| 13 | |
| 5 | |
| -55 | |
| 125 | |
| Reel | |
| 27.69 | |
| 20-22 | |
| Cable Mount |
Need a strong connection for your wires? This 192990-2500 connector contact from ITT is the most traditional form of connections binding. It has a straight body orientation. This device has a maximum current rating of 13 A. This has a Connector Circular connector. This connector contact has an operating temperature range of -55 °C to 125 °C. Its wire is 20-22 AWG. This product is 27.69 mm long. It uses the crimp termination method.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

