ITT Corporation192990-2680Steckverbinder, Kontakt

Contact SKT Crimp ST Cable Mount 20-22AWG Reel

This 192990-2680 connector contact from ITT comes in a variety of metals, lengths, and surface area ratings so you're always getting the one you need. It has a straight body orientation. It has a socket type gender. This device has a maximum current rating of 13 A. This has a Connector Circular connector. This product is 18.42 mm long. This connector contact has a minimum operating temperature of -55 °C and a maximum of 125 °C. Its wire is 20-22 AWG. It uses the crimp termination method.

Import TariffMay apply to this part

13 Stück: Versand in vsl. 2 Tagen

    Total1.247,17 €Price for 1

    • Versand in vsl. 2 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      +
      Manufacturer Lead Time:
      2 Wochen
      Country Of origin:
      Deutschland
      • In Stock: 13 Stück
      • Price: 1.247,1731 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.