ITT Corporation192991-0042Steckverbinder, Kontakt

Contact SKT Crimp ST Cable Mount 26AWG Loose

This specially engineered 192991-0042 connector contact from ITT provides a solid connection between the contact barriers so your connections remain secure. It has a socket type gender. It has a straight body orientation. This device has a maximum current rating of 13 A. This has a Connector Circular connector. It uses the crimp termination method. This connector contact has a minimum operating temperature of -55 °C and a maximum of 125 °C. Its wire is 26 AWG. This product is 18.2 mm long.

72 Stück: Versand in vsl. 2 Tagen

    Total2,73 €Price for 1

    • Versand in vsl. 2 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      +
      Manufacturer Lead Time:
      2 Wochen
      Country Of origin:
      Deutschland
      • In Stock: 72 Stück
      • Price: 2,7345 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.