ITT Corporation192991-0044Steckverbinder, Kontakt
Contact SKT Crimp ST Cable Mount 22AWG Bag
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| Connector Circular | |
| Signal | |
| SKT | |
| Crimp | |
| Straight | |
| 13 | |
| 5 | |
| -55 | |
| 125 | |
| Bag | |
| 18.2 | |
| 22 | |
| Cable Mount |
Never worry about a poor connection with this 192991-0044 connector contact from ITT. It has a straight body orientation. It has a socket type gender. This device has a maximum current rating of 13 A. This has a Connector Circular connector. This product is 18.2 mm long. Its wire is 22 AWG. It uses the crimp termination method. This connector contact has an operating temperature range of -55 °C to 125 °C.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

